Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
10+ | €2.430 |
25+ | €2.240 |
Product Information
Product Overview
The BQ24253RGET is a stand-alone switched-mode Li-ion Battery Charger with power-path management. It is targeted for space-limited, portable applications with high-capacity batteries. The single-cell charger has a single input that operates from either an USB port or an AC wall adapter for a versatile solution. It features high-efficiency switch-mode charger with separate power path, start-up system from deeply discharged or missing battery and USB charging compliant. The power-path management feature allows the bq24253 to power the system from a high-efficiency DC-DC converter while simultaneously and independently charging the battery. The charger monitors the battery current at all times and reduces the charge current when the system load requires current above the input current limit. This reduced charge current allows for proper charge termination and enables the system to run with a defective or absent battery pack.
- Programmable battery charge voltage
- Programmable charge current
- Programmable input current limit
- Input current limit
- Charge current limit
- Thermal regulation
- Thermal shutdown
- Voltage based JEITA compatible NTC monitoring input
- Safety timer
- Green product and no Sb/Br
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Audio
Technical Specifications
Li-Ion, Li-Pol
4.2V
VQFN
1Cells
85°C
-
No SVHC (27-Jun-2018)
18V
2A
24Pins
-40°C
Surface Mount
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate