Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.980 |
10+ | €2.240 |
25+ | €2.050 |
50+ | €1.950 |
100+ | €1.850 |
250+ | €1.680 |
500+ | €1.650 |
1000+ | €1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24210DQCT
Order Code3008717
Battery TypeLi-Ion
Input Voltage7V
Battery Charge Voltage4.2V
Charge Current800mA
IC Case / PackageWSON
No. of Pins10Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
IC Case / Package
WSON
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
7V
Charge Current
800mA
No. of Pins
10Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability