Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
903 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.430 |
10+ | €1.840 |
25+ | €1.700 |
50+ | €1.620 |
100+ | €1.530 |
250+ | €1.460 |
500+ | €1.350 |
1000+ | €1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24074RGTR
Order Code3008700
Battery TypeLi-Ion
Input Voltage10.2V
Battery Charge Voltage4.2V
Charge Current1.5A
IC Case / PackageVQFN
No. of Pins16Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
IC Case / Package
VQFN
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
10.2V
Charge Current
1.5A
No. of Pins
16Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for BQ24074RGTR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085