Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAM3357BZCZA80
Order Code3123324
Product RangeSitara Family AM335x Series Microprocessors
284 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.180 |
5+ | €17.810 |
10+ | €17.430 |
25+ | €17.060 |
50+ | €16.680 |
Price for:Each
Minimum: 1
Multiple: 1
€18.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAM3357BZCZA80
Order Code3123324
Product RangeSitara Family AM335x Series Microprocessors
Product RangeSitara Family AM335x Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageNFBGA
No. of Pins324Pins
Supply Voltage Min912mV
Supply Voltage Max1.326V
Operating Frequency Max800MHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
No. of I/O's114I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesAM335x
MPU FamilySitara
Technical Specifications
Product Range
Sitara Family AM335x Series Microprocessors
Program Memory Size
-
No. of Pins
324Pins
Supply Voltage Max
1.326V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Sitara
SVHC
No SVHC (27-Jun-2018)
No. of CPU Cores
1Cores
IC Case / Package
NFBGA
Supply Voltage Min
912mV
Operating Frequency Max
800MHz
No. of I/O's
114I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
AM335x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability