Product Information
Product Overview
The ADS1112IDGST is a precision continuously self-calibrating Analog-to-digital Converter (ADC) with two differential or three single-ended channels and up to 16-bit of resolution. The on board 2.048V reference provides an input range of ±2.048V differentially. The ADC uses an I²C-compatible serial interface. The ADC operates from a single power supply ranging from 2.7 to 5.5V. The on board programmable gain amplifier (PGA), which offers gains of up to eight, allows smaller signals to be measured with high resolution. In single-conversion mode, the ADC automatically powers down after a conversion, greatly reducing current consumption during idle periods. It is designed for applications requiring high-resolution measurement, where space and power consumption are major considerations.
- On-board PGA
- On-board oscillator
- Continuous self-calibration
- Single-cycle conversation
- Green product and no Sb/Br
Technical Specifications
16bit
Differential, Single Ended
Single
5.5V
10Pins
85°C
-
No SVHC (17-Dec-2015)
240SPS
I2C
2.7V
VSSOP
-40°C
Triple 16-Bit Sigma-Delta ADCs
MSL 2 - 1 year
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate