Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,219.000 |
Product Information
Product Overview
Testo 872s is a high-performance thermal imaging camera designed for industrial and building diagnostics. Take thermal images quickly, reliably and smartly with the highest image quality, very good thermal sensitivity and innovative functions. The case supplied with the thermal imager means it can be conveniently transported, so it is always there for you when needed.
- 76,800 temperature measuring points for precise thermography
- Infrared resolution of 320 x 240pixels – extended to 640 x 480pixels via SuperResolution technology
- Thermal sensitivity of 0.05°C ensures even the slightest temperature differences are visible
- Connects via Bluetooth to testo 770-3 clamp meter and testo 605i for comprehensive thermal analysis
- Built-in digital camera generates a real image in parallel to the thermal image
- Critical temperature conditions are directly displayed via automatic hot-cold spot recognition
- Free App Connectivity: testo Thermography App enables remote control, 2nd display & instant reports
- 8.9cm TFT, QVGA display
- Integrated laser marker, digital camera, IFOV warner, testo ScaleAssist included
- Intuitive one-handed operation with a rugged, IP54-rated design
Contents
Testo 872s thermal imager with integrated testo SuperResolution technology, radio module BT/Wi-Fi, USB cable, power supply, lithium-ion rechargeable battery, professional software (free download), 3 x testo ε-markers, commissioning instructions, Calibration protocol, Case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-30°C
320 x 240
42° x 30°
9Hz
-
650°C
0.05°C
500mm
-
To Be Advised
Technical Docs (2)
Alternatives for TESTO 872S
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate