Product Information
Alternatives for 110
3 Products Found
Product Overview
The highly accurate, versatile testo 110 temperature measuring instrument is ideal for applications in rough conditions on account of its protective case, TopSafe. The engineering used is specially designed for measurements in refrigerated store rooms, cabinets and for outdoors. Minimum and maximum values are shown on a clear 2 line, backlit display or, if required, are printed on site on a Testo printer. In addition to the wide range of standard handheld probes available (optional), a wireless radio probe can be used simultaneously.
- Wireless measurement with radio probes possible
- Measurement data printout on site on Testo fast printer
- Audible alarm (adjustable alarm limits)
- Displays max/min readings in 2 line, backlit display
- Minimum/maximum value memory
- Large backlit display
- Auto-Hold automatically recognises full-scale val
Applications
Sensing & Instrumentation, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-50°C to +150°C
64mm
-
182mm
40mm
Lead (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate