Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €823.000 |
Price for:Each
Minimum: 1
Multiple: 1
€823.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0635 1571
Order Code4469854
Technical Datasheet
Test Probe FunctionsMultifunction
For Use WithTesto 400 Series Universal IAQ Instruments
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0635 1571 is a hot wire probe(digital) - with Bluetooth®. Use the hot wire probe with the compatible testo multifunction measuring instrument (please order separately) to determine air velocity, volume flow, air temperature and humidity. The readings are transmitted directly to your measuring instrument via Bluetooth, making your measurements particularly convenient.
- Clearly structured measurement menu
- Precise: accurate measurement results from 0 to +50 m/s and automatic absolute pressure compensation
- Convenient measurement in any cross-section with scaled telescope (up to 1m), extendable to 2.0m
- Intelligent calibration concept
- Bluetooth distance of up to 20m
Contents
Hot wire probe with Bluetooth including temperature and humidity sensor (consisting of hot wire probe head, handle adapter and Bluetooth handle), 4 x AA batteries, Telescope (extendable to 1.0m), Calibration protocol.
Technical Specifications
Test Probe Functions
Multifunction
Product Range
-
For Use With
Testo 400 Series Universal IAQ Instruments
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74