Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €79.790 |
Price for:Each
Minimum: 1
Multiple: 1
€79.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0628 7516
Order Code4531458
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTesto 175 T2 Series Temperature Data loggers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0628 7516 is a temperature probe for surface measurements (NTC). A hole punched in the probe block helps you to securely attach the probe at the required measuring location, e.g. using a screw (screw is not included in delivery). The temperature probe features a 2m cable. For optimum heat transfer between the surface probe and the measurement object, we recommend using our optional silicone thermal conduction paste.
- Measuring range from -50 to +80°C
- Temperature measurement on flat surfaces
- 40mm length probe shaft
- Dimension is 8 x 8mm
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 175 T2 Series Temperature Data loggers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1