Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €527.220 |
Product Information
Product Overview
0618 0071 is a flexible temperature probe (digital) with Pt100 temperature sensor. The digital temperature probe with flexible probe shaft (together with the compatible measuring instrument) is ideal for carrying out measurements in locations that are difficult to access and in liquids. deal for measurements in laboratories and in industry. The high-precision, flexible temperature probe is equipped with a Pt100 temperature sensor, which features long-term stability. It is impressive when used for these applications: temperature measurements in locations that are difficult to access and in liquids, monitoring temperature on engine test beds, proof of temperature in the production and storage of sensitive products in places that are difficult to access, monitoring process temperatures, proof of temperature in the food industry (e.g. for frozen food), checking stationary temperature probes (e.g. in air-conditioning cabinets).
- Flexible probe shaft – for measurements in locations that are difficult to access
- For use in laboratories and in industry
- Pt100 for accurate measurement result, intelligent calibration concept with zero-error display
- Flexible and high-precision for temperature measurements, measuring range from -100 to 260°C
- Accuracy is ±(0.3°C + 0.3% of mv)
- Resolution is 0.01°C, reaction time is t₉₀ greater than 45s
- Dimension is 53 x 288 x 122mm (LxWxH)
- Operating temperature range from -5 to +50°C
- Diameter of probe shaft tip is 4mm, measuring cable length is 1,000 mm
- Product colour is white
Contents
1 x flexible temperature probe (digital) with fixed cable (cable length 1.0m) and calibration protocol.
Technical Specifications
Temperature
-
Testo 400 Series Universal IAQ Instruments
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate