Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €201.000 |
Price for:Each
Minimum: 1
Multiple: 1
€201.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0615 5605
Order Code4531448
Technical Datasheet
Test Probe FunctionsTemperature
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0615 5605 is a pipe wrap probe with NTC temperature sensor - for measurements on pipes (Ø 5-65 mm). Use the pipe wrap probe (NTC) (with the compatible measuring instrument) to carry out fast, precise measurement of the surface temperature of pipes.
- Measuring range from -50 to +120°C
- The surface probe can be attached to pipes very quickly thanks to the quick-release connector
- Replaceable measuring head
- Temperature probe with precise NTC temperature sensor
- 1.4m cable length
- Dimension is 35 x 190 x 150mm (LxWxH)
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 440 Series Air Velocity & IAQ Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14