Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €131.000 |
Price for:Each
Minimum: 1
Multiple: 1
€131.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0602 0693
Order Code4531417
Technical Datasheet
Test Probe FunctionsTemperature
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0602 0693 is a waterproof surface temperature probe with a small measuring head (TC type K), including fixed cable. Its small measuring head is ideal for carrying out measurements on flat surfaces.
- Low-mass probe: very short response time for accurate measurement results
- Thermocouple type K
- Very large measuring range: -60°C to +1000°C
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 440 Series Air Velocity & IAQ Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168