Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.910 |
Price for:Each
Minimum: 1
Multiple: 1
€28.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0590 0012
Order Code4531484
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type BBanana Plug Shrouded
Voltage Rating1kV
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.25m
Lead Length - Imperial4.1ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0590 0012 is a standard measuring cables (straight plug) - tip Ø: 4mm. This high-quality standard measuring cable with an angled plug and an 18mm long tip can be attached to Testo clamp meters, Testo digital multimeters or other makes of multimeter. The rubber-coated grips of the standard measuring cables offer a secure hold and so ensure easy measurement of electrical parameters.
- CAT II 1000V measurement category
- 1 set (black and red pair) of measuring cables with angled plug
- 1.225meter cable length
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
4.1ft
Product Range
-
Test Connector Type B
Banana Plug Shrouded
Current Rating
-
Lead Length - Metric
1.25m
No. of Test Leads
2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2