Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €121.200 |
Product Information
Product Overview
0572 2019 is a testo 160 T - online data logger with integrated temperature sensor. The unobtrusive testo 160 T online data logger is an easy-to-use climate logger for monitoring temperature with an integrated temperature sensor. The testo 160 online data loggers are part of the testo 160 online data logger system consisting of the hardware components (testo 160, testo 162, testo 164) as well as the testo Saveris Cloud and testo Smart App. The testo Saveris Cloud is the central data platform. Measured values can be viewed and analysed there. The Testo Data Monitoring license is required to use the system.
- Limit value violation alarms by push notification, e-mail or SMS
- Connection to the testo Smart App: simple commissioning, push alarms and dashboard
- Automatic measurement value documentation in testo Saveris (Cloud)
- Data transfer by wireless LAN
- Unobtrusive design
- 32,000 sum of all channels memory
- Operating temperature range from -30 to +50°C
- IP65 rated
- Dimension is 76 x 64 x 22mm
Contents
Online data logger testo 160 T, Batteries (4 x AAA), USB interface cable, Wall bracket, 2x QR code sticker, Test protocol.
Technical Specifications
Temperature
-
USB, Wi-Fi
-
1 Channel
32K Samples
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate