Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €94.000 |
Product Information
Product Overview
0563 4915 is a wireless thermometer testo 915i with flexible probe will enable you to tackle your temperature measurements with greater speed, flexibility and ease. For instance, the flexible thermocouple wire can be laid through drill holes, gaps or door seals to measure the air temperature. The testo 915i automatically connects to your smartphone/tablet or compatible testo measuring instrument via Bluetooth. The testo Smart App facilitates intuitive operation, clear display of measurement data as well as documentation and sending of reports on site. The handle is compatible with all standard type K thermocouple probes – making it versatile.
- TC type K, class 1 sensor with fibreglass-coated cable (800mm long), measuring range -50 to +400°C
- High measuring accuracy up to ±1.0°C thanks to system calibration ex-works
- For fast, wireless temperature measurements, e.g. in places that are difficult to access
- Locking mechanism on the handle for easy, secure attachment of plug-in Testo measuring probes
- Compatible with all Testo and std type K thermocouple probes
- Testo smart app: display of readings, clear graphical presentation, create documentation on site
- Automatic Bluetooth connection to smartphones, tablets or compatible Testo measuring instruments
- Bluetooth with a range of up to 100 m
- Handy, robust housing
- IP40 rated
Contents
Wireless Smart Probe testo 915i with flexible probe (TC type K, fibreglass-coated cable, 800mm long), Batteries, Calibration protocol.
Technical Specifications
-50°C to +400°C
31mm
-
31mm
129mm
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate