Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €580.130 |
Product Information
Product Overview
0563 2770 is a Testo 270 BT frying oil tester. It enables even easier, faster & more reliable monitoring of frying oil quality due to its connection to the Testo Smart App. With this new version, you can keep an even better eye on the TPM values of your frying oil and display and analyse all relevant data directly on your mobile device. It measures the proportion of "Total Polar Materials" (TPM) in the frying oil and displays this as a percentage. Due to the new app connection, you can seamlessly transfer your measurement results to your smartphone or tablet to ensure error-free and digital documentation. Get instant alerts and recommendations based on your TPM measurements to optimize the quality of your frying oil. The coloured display illumination clearly indicates the condition of the oil: Green for a healthy TPM content, orange for a critical value and red for exceeded limit values.
- Measuring range from 0.0 to 40.0%TPM, +40 to +200°C
- Ergonomic design protects you from direct contact with the hot frying oil
- Fibreglass housing is extremely impact-resistant
- Oil sensor is embedded in a metal casing and is therefore unbreakable
- Easy cleaning under running water (protection class IP65)
- Tracking of measurement data: CSV data export or professional reports in PDF format
- Independent calibration on site using the reference oil, via the Testo Smart App
- LCD illumination display
- Can be used with or without Testo Smart App, HACCP and NSF conformity
- Dimension is 50 x 170 x 300 mm
Contents
Frying oil tester Testo 270 BT with Bluetooth, Plastic case, Reference oil, Quick guide, Instruction manual, Calibration protocol, Training card, Batteries.
Technical Specifications
+40°C to +200°C
50mm
-
170mm
300mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate