Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €396.000 |
Price for:Each
Minimum: 1
Multiple: 1
€396.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0560 7351
Order Code4469830
Technical Datasheet
Temperature Measuring Range-80°C to +1760°C
External Height220mm
External Width74mm
External Depth46mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0560 7351 is a 3-channel RTD/thermocouple thermometer. When fully equipped, three radio probes and three attachable probes can be registered and displayed. For classical probes with a wire, there are two inputs available for fast thermocouple probes (Type K/T) and one input for high precision Pt100probes.
- System accuracy up to 0.05°C
- Highest precision over the entire measuring range due to system adjustment
- Storage of single measurements or measurement series by location
- Print out on site with optional printer
- Connections for 3 attachable probes and three radio probes
- Limit values alarm
- Display of Delta T, min/max, and mean values
- Illuminable display
- Protection type IP 65
- Dimension is 220 x 74 x 46 mm, operating temperature range from -20 to 50°C
Contents
3-channel RTD/thermocouple thermometer, Calibration protocol, Batteries.
Technical Specifications
Temperature Measuring Range
-80°C to +1760°C
External Width
74mm
Product Range
-
External Height
220mm
External Depth
46mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7