Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.260 |
Price for:Each
Minimum: 1
Multiple: 1
€29.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0560 1110
Order Code4469828
Technical Datasheet
Temperature Measuring Range-50°C to +150°C
External Height35mm
External Width23mm
External Depth147mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0560 1110 is a mini penetration thermometer. Take fast, reliable liquid or air temperature measurements with our mini penetration thermometer. The slender, pointed penetration probe of the mini-thermometer is perfect for measuring core temperatures.
- Measure air and core temperatures quickly and reliably
- 124mm penetration probe for measurements up to +150°C
- For various uses – in the laboratory, and heating and ventilation sector, etc
- Includes protective tube with attachment clip
- Dimension is 147 x 35 x 23mm (LxWxH)
- Operating temperature range from -10 to +50°C
Contents
Mini penetration thermometer, Protective tube with integrated clip, Batteries, Calibration protocol.
Technical Specifications
Temperature Measuring Range
-50°C to +150°C
External Width
23mm
Product Range
-
External Height
35mm
External Depth
147mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066