Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTESTO
Manufacturer Part No0560 1045 60
Order Code4547825
Technical Datasheet
Temperature Measuring Range-30°C to +250°C, -50°C to +250°C
Accuracy1%
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
Product Overview
0560 1045 60 is a testo 104-IR BT - infrared/penetration thermometer with app connection. This is a versatile measuring instrument for quick and reliable temperature checks in hectic daily practice and is particularly suitable for checks as part of HACCP processes. The testo Smart App connection makes digital documentation, and especially temperature limit monitoring (CP/CCP) easier than ever.
- Measuring instrument for determining surface and core temperature with intuitive operation
- Measurements possible with or without app
- App measurement program supports with measurement, especially of (critical) control points (CP/CCP)
- Error-free documentation via the testo Smart App
- Tracking of measurement data for regulatory requirements and internal quality assurance
- Measuring range from -50 to +250°C (NTC), Measuring range from -30 to +250°C (Infrared)
- IP65 protection class, 650nm wavelength
- ABS / TPE / PC, diecast zinc, stainless steel housing material
- 2 point laser, 10:1 + opening diameter of the sensor (12mm) optics
- Power of <1mW, 2 AAA micro batteries
Contents
Waterproof infrared/penetration thermometer with Bluetooth testo 104-IR BT including folding penetration probe, Batteries, Quick guide, Calibration protocol.
Technical Specifications
Temperature Measuring Range
-30°C to +250°C, -50°C to +250°C
Operating Temperature Min
-20°C
Product Range
-
Accuracy
1%
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21