Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTESTEC
Manufacturer Part NoTT-SI 9010
Order Code9539166
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth70MHz
Input Voltage Max7kV
Test Probe Attenuation100:1, 1000:1
For Use WithGeneral Purpose Oscilloscopes
Product Range-
Alternatives for TT-SI 9010
1 Product Found
Product Overview
The TT-SI 9010 is a 70MHz Active Differential Probe with 1:100/1:1000 attenuation ratio. By enabling conventional oscilloscopes to display and measure in-circuit waveforms that are referenced to high common mode voltages. It extends the measurement capability of oscilloscopes in electronic power converters, inverters, motor speed controls, switch mode power supplies and many applications.
- Standard 4 x AA cells
- Rise time of 5ns
- 10MΩ/10pF each side to ground input impedance
- -10 to 40°C Operating temperature range
Applications
Test & Measurement, Motor Drive & Control, Power Management
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
7kV
For Use With
General Purpose Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
70MHz
Test Probe Attenuation
100:1, 1000:1
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.494132