Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €704.720 |
5+ | €679.090 |
10+ | €661.060 |
20+ | €633.050 |
Product Information
Product Overview
15602 is a TT-SX 900x series high-voltage differential probe allows conventional earth-grounded oscilloscopes to be used for floating signal measurements - up to 1400V differential or common mode voltage. The model offers user selectable attenuation setting of 20x & 200x, making both probes highly versatile and usable for a broad range of applications including power supply measurements and motor controls. Both probes are compatible with any oscilloscope with a 1Mohm BNC female input and feature up to 30MHz of bandwidth. The probes can be powered by any oscilloscope USB port, internal batteries (4 AA batteries), or mains power adapter.
- Attenuation selection button & LED indicators
- Power and overload indicator LED
- 4mm sheathed banana plug connectors
- Insulated BNC male output connector
- USB-C input power port (on side of probe)
Contents
High-voltage differential probe, TT-SX USB USB power cord (1m) (USB-A to USB-C).
Technical Specifications
High-Voltage Differential Probe
240VAC
30MHz Earth-Grounded Oscilloscopes
No SVHC (25-Jun-2025)
30MHz
20:1, 200:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate