Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
18+ | €79.990 |
Price for:Each
Minimum: 18
Multiple: 18
€1,439.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No60950-00001-00
Order Code3876266
Product Range60950
Technical Datasheet
Tape TypeAntislip
Adhesive TypeAcrylic Adhesive
Tape ColourBlack
Total Tape Thickness31.9 mil (0.81 mm)
Roll Length - Imperial49.2ft
Roll Length - Metric15m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range60950
SVHCTo Be Advised
Technical Specifications
Tape Type
Antislip
Tape Colour
Black
Roll Length - Imperial
49.2ft
Tape Width - Imperial
1.97"
Product Range
60950
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
31.9 mil (0.81 mm)
Roll Length - Metric
15m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.609