Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No60760-00001-01
Order Code1864950
Product Rangetesaflex 60760
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTESA
Manufacturer Part No60760-00001-01
Order Code1864950
Product Rangetesaflex 60760
Technical Datasheet
Tape TypeHazard
Tape Backing MaterialPVC (Polyvinylchloride)
Adhesive TypeRubber Resin Adhesive
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourGreen
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Rangetesaflex 60760
Technical Specifications
Tape Type
Hazard
Adhesive Type
Rubber Resin Adhesive
Tape Length - Imperial
108.3ft
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (15-Jan-2018)
Tape Backing Material
PVC (Polyvinylchloride)
Tape Length - Metric
33m
Tape Colour
Green
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
tesaflex 60760
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4