Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No58154-00000-00
Order Code3876224
Product Range58154 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
36+ | €10.200 |
Price for:Each
Minimum: 36
Multiple: 36
€367.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No58154-00000-00
Order Code3876224
Product Range58154 Series
Technical Datasheet
Adhesive TypeWater Based Acrylic Adhesive
Tape ColourBrown
Total Tape Thickness2.2 mil (0.055 mm)
Roll Length - Imperial164.04ft
Roll Length - Metric66m
Tape Width - Imperial1.968"
Tape Width - Metric50mm
Product Range58154 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Water Based Acrylic Adhesive
Total Tape Thickness
2.2 mil (0.055 mm)
Roll Length - Metric
66m
Tape Width - Metric
50mm
SVHC
To Be Advised
Tape Colour
Brown
Roll Length - Imperial
164.04ft
Tape Width - Imperial
1.968"
Product Range
58154 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141