Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No51230-00012-01
Order Code3876107
Product Range51230 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €316.410 |
Price for:Each
Minimum: 1
Multiple: 1
€316.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No51230-00012-01
Order Code3876107
Product Range51230 Series
Technical Datasheet
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourRed
Total Tape Thickness3.5 mil (0.09 mm)
Roll Length - Imperial21872.3yard
Roll Length - Metric20000m
Tape Width - Imperial0.16"
Tape Width - Metric4mm
Product Range51230 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
3.5 mil (0.09 mm)
Roll Length - Metric
20000m
Tape Width - Metric
4mm
SVHC
No SVHC (12-Jan-2017)
Tape Colour
Red
Roll Length - Imperial
21872.3yard
Tape Width - Imperial
0.16"
Product Range
51230 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.741