Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No08401-00010-00
Order Code3876053
Product Range8401 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
72+ | €67.220 |
Price for:Each
Minimum: 72
Multiple: 72
€4,839.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No08401-00010-00
Order Code3876053
Product Range8401 Series
Technical Datasheet
Adhesive TypeNitrile Rubber / Phenolic Resin Adhesive
Tape Backing Material-
Tape ColourAmber
Total Tape Thickness7.9 mil (0.2 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range8401 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Adhesive Type
Nitrile Rubber / Phenolic Resin Adhesive
Tape Colour
Amber
Roll Length - Imperial
82ft
Tape Width - Imperial
0.98"
Product Range
8401 Series
Tape Backing Material
-
Total Tape Thickness
7.9 mil (0.2 mm)
Roll Length - Metric
25m
Tape Width - Metric
25mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198