Print Page
Product Information
ManufacturerTESA
Manufacturer Part No04613-00037-00
Order Code1775788
Product Range4613
Technical Datasheet
Tape Backing MaterialPE (Polyethylene) Cloth
Tape TypeDuct
Adhesive TypeRubber Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourSilver
Total Tape Thickness7.1 mil (0.18 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range4613
SVHCNo SVHC (17-Jan-2022)
Alternatives for 04613-00037-00
1 Product Found
Product Overview
- tesa® 4613 utility grade duct tape for simple applications
- Consists of a 27 mesh woven PET/cotton fabric backing coated with a natural rubber adhesive
- Self adhesive tape with typical duct features for a wide range of applications
- Good adhesion even on rough surfaces
- Easy to tear by hand, water repellent and flexible
- Suitable for Indoor and outdoor applications
- Used for fastening of protection films and sealing of ducts
- Typically suitable for fixing, marking and packing
- Should not be used on painted surfaces
- Good hand tearability
Technical Specifications
Tape Backing Material
PE (Polyethylene) Cloth
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
7.1 mil (0.18 mm)
Roll Length - Metric
50m
Tape Width - Metric
48mm
SVHC
No SVHC (17-Jan-2022)
Tape Type
Duct
Tape Length - Metric
50m
Tape Colour
Silver
Roll Length - Imperial
164ft
Tape Width - Imperial
1.89"
Product Range
4613
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475