Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04368-00012-03
Order Code3876510
Product Range4368 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
60+ | €8.550 |
Price for:Each
Minimum: 60
Multiple: 60
€513.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04368-00012-03
Order Code3876510
Product Range4368 Series
Technical Datasheet
Adhesive TypeNatural Rubber Adhesive
Tape ApplicationMasking
Tape ColourBuff
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial21.65"
Tape Width - Metric550mm
Product Range4368 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Natural Rubber Adhesive
Tape Colour
Buff
Roll Length - Imperial
108.3ft
Tape Width - Imperial
21.65"
Product Range
4368 Series
Tape Application
Masking
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
33m
Tape Width - Metric
550mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245