Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04288-00082-00
Order Code3876411
Product Range4288 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
36+ | €21.440 |
Price for:Each
Minimum: 36
Multiple: 36
€771.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04288-00082-00
Order Code3876411
Product Range4288 Series
Technical Datasheet
Adhesive TypeNatural Rubber Adhesive
Tape ColourBlack
Total Tape Thickness4.4 mil (0.11 mm)
Roll Length - Imperial216.5ft
Roll Length - Metric66m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4288 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
4.4 mil (0.11 mm)
Roll Length - Metric
66m
Tape Width - Metric
50mm
SVHC
To Be Advised
Tape Colour
Black
Roll Length - Imperial
216.5ft
Tape Width - Imperial
1.97"
Product Range
4288 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342