Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerTEROSON
Manufacturer Part NoZINC SPRAY, 400ML
Order Code3438723
Technical Datasheet
Coating TypeRust Remover
Coating ApplicationsVehicle Body Repair & Maintenance
Dispensing MethodAerosol
Coating ColourGrey
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
TEROSON® VR 4600 is a rapid curing zinc-based sprayable primer used for vehicle body repair and maintenance. It provides optimal protection of iron and steel against corrosion. It also conducts electricity, wet as well as dry. The product is not overpaintable and exhibits a high temperature resistance. As a result of its self-healing properties, this coating product is able to close small lesions. The dry film bonds well to cleaned metal parts and features a high resistance to abrasive wear. Recommended surface treatment with TEROSON® VR 10.
- Corrosion protection between flanges after spot welding
- Electrically conductive (wet and dry)
- Corrosion protection for non-painted parts (e.g. exhaust system)
- High temperature resistant
- Anti-corrosion coating for not to be painted parts
- Sprayable zinc dust corrosion protection primer in an aerosol can
- Zinc with epoxy agent base
Technical Specifications
Coating Type
Rust Remover
Dispensing Method
Aerosol
Volume
400ml
Product Range
-
Coating Applications
Vehicle Body Repair & Maintenance
Coating Colour
Grey
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1950