Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
TEROSON® UP 610 is the universal unsaturated polyester body filler used for marine applications. It repairs transom/stern damages, stress cracks, keel and rudder surfaces, redundant holes, engine mountings, damaged and pitted propellers, cracks and holes on hulls and superstructures, damages caused by osmosis or crazing, gaps between hull and deck and worn and damaged superstructures.
- Suitable for marine can be used on glass fibre & wood (Not suitable for use below waterline on wood)
Technical Specifications
Filler Type
Polymer
Dispensing Method
Tub
Weight
791g
SVHC
No SVHC (10-Jun-2022)
Filler Applications
Marine
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3269