Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEROSON
Manufacturer Part NoMS 937 WHITE, 290ML
Order Code3438680
Sealant TypeOrganic Polymer
Sealant ApplicationsAssembly Line
Dispensing MethodCartridge
Sealant ColourWhite
Volume290ml
Weight-
Product Range-
Product Overview
TEROSON® MS 937 is a 1-part, silane modified polymer sealant which cures by reaction with moisture to a soft elastic product. It offers fungus resistance to DIN EN ISO 846 (VDI 6022). The product delivers a 4mm depth of cure after 24 hours and is thixotropic for good sag-resistance.
- White colour sealant
Technical Specifications
Sealant Type
Organic Polymer
Dispensing Method
Cartridge
Volume
290ml
Product Range
-
Sealant Applications
Assembly Line
Sealant Colour
White
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592