Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €53.030 |
5+ | €50.500 |
Price for:Each
Minimum: 1
Multiple: 1
€53.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01067
Order Code3403871
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
- Measures and stores temperature & humidity readings
- Memory for 16000 temperature & 16000 humidity readings
- Selectable measuring cycle
- Status indication via red/ yellow & green LED
- USB interface for set up & data download
- User programmable alarm thresholds for temperature
- Analysis software included to view data on graph
- Multi-mode to start logging
- Long battery life with low battery indication
- Analysis software supports Windows 98/2000/XP/Vista/7
- Temperature measurement range: -40°C to +70°C
- Accuracy: ±2°C
- Humidity measurement range: 0 to 100%
- Accuracy: ±5.0 (0 to 20%); ±3.5% (20-40%); ±3.0% (40-60%)
- Dew point range: -40°C to +70°C
- Accuracy: ±2°C
- Logging rate: selectable 2s, 5s, 10s, 30s, 1m, 5m, 10m, 30m, 1hr, 2hr, 3hr, 6hr, 12hr, 24hr
- Battery type: 3.6V lithium 1/2AA (supplied)
- Dimensions: 101x25x23mm
Contents
Contents: Data logger, battery, protective cover, mounting clip & user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11