Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for BS-30EP
1 Product Found
Product Overview
The BS-30EP is a 30W EU/Euro-plug general purpose Soldering Iron features a small barrel to handle ratio and enabling users to manoeuvre easily for better control when soldering. 100% impact resistant handle assuring well built and long lasting quality. Seamless stainless steel barrel restrains heat expansion, protecting the internal heater and ensuring a long life for the heating element.
- 430°C Maximum heat temperature
- 4mm Tip size
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Output Power
30W
Supply Voltage
-
Plug Type
EU
Heat Temperature Max
430°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225