Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.000 |
25+ | €15.210 |
100+ | €13.690 |
250+ | €12.680 |
Price for:Each
Minimum: 1
Multiple: 1
€18.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No76-083
Order Code3562463
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BBNC Coaxial
Convert To Positions2Ways
Convert To GenderReceptacle
Product Range-
Product Overview
A low cost insulated BNC connector to 4mm sockets.
- Insulated male BNC, body and sockets
- Meets IEC-1010 5000V CAT I and 150V
- Cat III, 3A
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Receptacle
Convert To Positions
2Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
BNC Coaxial
Convert To Gender
Receptacle
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Alternatives for 76-083
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216