Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-10410
Order Code2450663
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
True RMS digital multimeter with 6000 count display.
- CAT III 1000V, CAT IV 600V safety rating
- Manual function select and auto ranging
- LCD backlight
- 65mm x 43mm LCD size
- Max/min relative mode
- RS232 interface
- 61 segment analogue bar graph
- Powered by 9V (6F22) battery
- Bandwidth measurement range from 45Hz to 3KHz
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Digital multimeter, Battery, Test lead, Multi-purpose socket, RS232 interface cable, Instruction manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.748427