Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-10391
Order Code3019043
Product RangeDigital Multimeter
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTENMA
Manufacturer Part No72-10391
Order Code3019043
Product RangeDigital Multimeter
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits3.5
DMM Response Type-
Display Count2000
Range SelectionManual
Voltage Measure DC Max0
Voltage Measure AC Max0
Current Measure DC Max0
Current Measure AC Max0
Resistance Measure Max0
Manufacturer Warranty-
Product RangeDigital Multimeter
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
-
Range Selection
Manual
Voltage Measure AC Max
0
Current Measure AC Max
0
Manufacturer Warranty
-
SVHC
No SVHC (19-Jan-2021)
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
0
Current Measure DC Max
0
Resistance Measure Max
0
Product Range
Digital Multimeter
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.661802