Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.850 |
25+ | €10.230 |
100+ | €9.580 |
250+ | €9.100 |
500+ | €8.920 |
Price for:Each
Minimum: 1
Multiple: 1
€10.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-2240
Order Code4245070
Technical Datasheet
Test Connector Type ABanana Plug Stackable
Test Connector Type BBanana Plug Stackable
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.8m
Lead Length - Imperial6ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
21-2240 is a stackable banana plug test lead set for use with most multi-meters, power supplies, and other test equipment.
- Red and black color-coded leads prevent reversed polarity
- 6ft 18AWG wire
Contents
1 x red test lead, 1 x back test lead.
Technical Specifications
Test Connector Type A
Banana Plug Stackable
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
6ft
Product Range
-
Test Connector Type B
Banana Plug Stackable
Current Rating
10A
Lead Length - Metric
1.8m
No. of Test Leads
2
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100471