Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCMC21L3
Order Code2765948
Product RangeOsiSense XC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.100 |
5+ | €21.660 |
10+ | €21.220 |
20+ | €20.770 |
50+ | €20.330 |
Price for:Each
Minimum: 1
Multiple: 1
€22.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCMC21L3
Order Code2765948
Product RangeOsiSense XC
Technical Datasheet
Accessory TypePre-Cabled Connection
For Use WithSchneider XCMD21 Series Limit Switches
Product RangeOsiSense XC
SVHCTo Be Advised
Product Overview
ZCMC21L3 is a pre-cabled connection.
- 2-pole
- 1NC + 1NO contacts type and composition
- Snap action contact operation
- Cable length is 3mm
- PvR wire insulation material
- 18 months warranty
Technical Specifications
Accessory Type
Pre-Cabled Connection
Product Range
OsiSense XC
For Use With
Schneider XCMD21 Series Limit Switches
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268