Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX512A2PAM8
Order Code2847794
Product RangeOsiSense XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €343.200 |
5+ | €336.340 |
10+ | €329.470 |
25+ | €322.610 |
50+ | €315.740 |
Price for:Each
Minimum: 1
Multiple: 1
€343.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX512A2PAM8
Order Code2847794
Product RangeOsiSense XX Series
Technical Datasheet
Sensing Distance Max100mm
Sensing Range Max100mm
Frequency500kHz
Operating Temperature Min-20°C
Operating Temperature Max65°C
Beam Divergence10°
Product RangeOsiSense XX Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
100mm
Frequency
500kHz
Operating Temperature Max
65°C
Product Range
OsiSense XX Series
Sensing Range Max
100mm
Operating Temperature Min
-20°C
Beam Divergence
10°
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024