Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX9APBNT16
Order Code3130963
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €140.900 |
| 5+ | €137.860 |
| 10+ | €134.960 |
| 25+ | €132.160 |
| 50+ | €129.360 |
Price for:Each
Minimum: 1
Multiple: 1
€140.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX9APBNT16
Order Code3130963
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max11m
Sensor Output TypePNP
Sensing MethodPolarized Retroreflective
Product RangeOsiSense XU Series
Supply Voltage DC Min24V
Supply Voltage DC Max240V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
11m
Sensing Method
Polarized Retroreflective
Supply Voltage DC Min
24V
SVHC
To Be Advised
Sensor Output Type
PNP
Product Range
OsiSense XU Series
Supply Voltage DC Max
240V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19