Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX9APANT16
Order Code2847575
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €164.830 |
| 5+ | €161.530 |
| 10+ | €158.240 |
| 25+ | €154.940 |
| 50+ | €151.640 |
Price for:Each
Minimum: 1
Multiple: 1
€164.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX9APANT16
Order Code2847575
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max11m
Sensing Distance Max11m
Sensor Output TypePNP
Sensing MethodPolarized Retroreflective
Product RangeOsiSense XU Series
Connection MethodScrew Terminals
Supply Voltage DC Min12V
Supply Voltage Min12V
Supply Voltage DC Max24V
Supply Voltage Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
11m
Sensor Output Type
PNP
Product Range
OsiSense XU Series
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
SVHC
To Be Advised
Sensing Distance Max
11m
Sensing Method
Polarized Retroreflective
Connection Method
Screw Terminals
Supply Voltage Min
12V
Supply Voltage Max
24V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188
Product traceability