Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €167.080 |
5+ | €161.420 |
10+ | €156.130 |
25+ | €153.010 |
50+ | €149.880 |
Product Information
Product Overview
The OsiSense XUX5A series in proposing multimode products, Telemecanique Sensor offers simplicity through innovation. With the multimode function, a single product meets all the requirements for optical detection. Effectively, by simply pressing the “Teach mode” button, the sensor automatically acquires optimum configuration for the application requirements. Irrespective of the detection mode used (diffuse, reflex, thru-beam, etc.), the outputs become either normally opener normally close(1). A multimode sensor means immediate and intuitive setting-up that is accessible to all.
- Diffuse system detection of object
- Diffuse system, background suppression, detection of object
- Reflex system (reflector accessory) detection of object
- Thru-beam system, on optical receiver detection of object
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
2.1m
Diffuse
OsiSense XU Series
12V
24V
To Be Advised
2.1m
PNP
M12 Connector
12V
24V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate