Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK8TAKDMM12
Order Code3130922
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €427.500 |
Price for:Each
Minimum: 1
Multiple: 1
€427.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK8TAKDMM12
Order Code3130922
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max5m
Sensing Distance Max5m
Sensing MethodDiffuse
Sensor Output TypeAnalogue / Digital
Product RangeOsiSense XU Series
Connection MethodM12 Connector
Supply Voltage DC Min18V
Supply Voltage Min18V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
5m
Sensing Method
Diffuse
Product Range
OsiSense XU Series
Supply Voltage DC Min
18V
Supply Voltage DC Max
30V
SVHC
To Be Advised
Sensing Distance Max
5m
Sensor Output Type
Analogue / Digital
Connection Method
M12 Connector
Supply Voltage Min
18V
Supply Voltage Max
30V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035