Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK1ARCNL2H60
Order Code2835396
Product RangeOsiSense XU Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €163.000 |
5+ | €159.740 |
10+ | €156.480 |
25+ | €153.220 |
50+ | €149.960 |
Price for:Each
Minimum: 1
Multiple: 1
€163.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK1ARCNL2H60
Order Code2835396
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max7m
Sensor Output TypeRelay
Sensing MethodReflex
Product RangeOsiSense XU Series
Supply Voltage DC Min24V
Connection MethodCable
Supply Voltage DC Max240V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
7m
Sensing Method
Reflex
Supply Voltage DC Min
24V
Supply Voltage DC Max
240V
Sensor Output Type
Relay
Product Range
OsiSense XU Series
Connection Method
Cable
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.364