Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK1APANM12
Order Code2765983
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €103.730 |
5+ | €101.660 |
10+ | €99.580 |
25+ | €97.510 |
50+ | €95.430 |
Price for:Each
Minimum: 1
Multiple: 1
€103.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK1APANM12
Order Code2765983
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max7m
Sensing Distance Max7m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeOsiSense XU Series
Connection MethodM12 Connector
Supply Voltage DC Min12V
Supply Voltage Min12V
Supply Voltage DC Max24V
Supply Voltage Max24V
SVHCTo Be Advised
Product Overview
The XUK1APANM12 is a 3-wire Inductive Proximity Sensor with PNP and NO discrete output. Compact 50 x 50 sensor. 1 LED yellow for output status. PBT enclosure. IP65 double insulation conforming to IEC 60529.
- 7m Sensing distance
- -25 to 55°C Operating temperature
- Green product
Applications
Industrial
Technical Specifications
Sensing Range Max
7m
Sensor Output Type
PNP
Product Range
OsiSense XU Series
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
SVHC
To Be Advised
Sensing Distance Max
7m
Sensing Method
Retroreflective
Connection Method
M12 Connector
Supply Voltage Min
12V
Supply Voltage Max
24V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
Product traceability