Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUFN05323
Order Code3130993
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €69.900 |
Price for:Each
Minimum: 1
Multiple: 1
€69.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUFN05323
Order Code3130993
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max60mm
Fibre Optic Sensor TypePhotoelectric Sensor
Product RangeOsiSense XU Series
SVHCTo Be Advised
Product Overview
XUFN05323 is a plastic fibre optic, positioning, telemecanique photoelectric sensor.
- 0.06m [Sn] nominal sensing distance, M4 x 0.7, standard thread end fitting type
- 2m optic fibre length, 2.2mm external diameter, 25mm minimum bending radius
- 1 x Ø 1 mm + 16 x Ø 0.265mm optic fibre core
- IP64 conforming to IEC 60529, IP641 conforming to NF C 20-010 rating
- 18 months warranty
- Operation ambient air temperature range from -25 to 60°C
Technical Specifications
Sensing Range Max
60mm
Product Range
OsiSense XU Series
Fibre Optic Sensor Type
Photoelectric Sensor
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046