Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1BPAWM12
Order Code3130875
Product RangeOsiSense XU Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1BPAWM12
Order Code3130875
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max4m
Sensing MethodReflex
Sensor Output TypePNP
Product RangeOsiSense XU Series
Supply Voltage DC Min12V
Connection MethodM12 Connector
Supply Voltage DC Max24V
SVHCTo Be Advised
Alternatives for XUB1BPAWM12
1 Product Found
Technical Specifications
Sensing Range Max
4m
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensing Method
Reflex
Product Range
OsiSense XU Series
Connection Method
M12 Connector
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055