Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1APBNL2
Order Code2847538
Product RangeOsiSense XU Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1APBNL2
Order Code2847538
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max4m
Sensing Distance Max4m
Sensor Output TypePNP-NC
Sensing MethodReflex
Product RangeOsiSense XU Series
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Alternatives for XUB1APBNL2
1 Product Found
Technical Specifications
Sensing Range Max
4m
Sensor Output Type
PNP-NC
Product Range
OsiSense XU Series
Supply Voltage DC Min
12V
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Distance Max
4m
Sensing Method
Reflex
Connection Method
Cable
Supply Voltage DC Max
24V
Supply Voltage Max
24V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09