Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB0APSNM12.
Order Code2250541
Product RangeXUB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB0APSNM12.
Order Code2250541
Product RangeXUB Series
Technical Datasheet
Sensing Range Max20m
Sensor Output TypePNP
Sensing MethodMultimode
Product RangeXUB Series
Supply Voltage DC Min12V
Connection MethodM12 Connector
Supply Voltage DC Max24V
SVHCNo SVHC (17-Dec-2014)
Alternatives for XUB0APSNM12.
1 Product Found
Technical Specifications
Sensing Range Max
20m
Sensing Method
Multimode
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Output Type
PNP
Product Range
XUB Series
Connection Method
M12 Connector
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896